


1808JA250101JKTSYX | |
|---|---|
DigiKey Part Number | 1608-1808JA250101JKTSYXTR-ND - Tape & Reel (TR) 1608-1808JA250101JKTSYXCT-ND - Cut Tape (CT) 1608-1808JA250101JKTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250101JKTSYX |
Description | CAP CER 100PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 50 | 17,05880 Kč | 852,94 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 500 | 13,42444 Kč | 6 712,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,36446 Kč | 18 546,69 Kč |
| 3 000 | 11,84546 Kč | 35 536,38 Kč |
| 4 500 | 11,58534 Kč | 52 134,03 Kč |
| 7 500 | 11,29718 Kč | 84 728,85 Kč |
| 10 500 | 11,12862 Kč | 116 850,51 Kč |
| 15 000 | 10,96647 Kč | 164 497,05 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

