


1808JA250101JKTS2X | |
|---|---|
DigiKey Part Number | 1608-1808JA250101JKTS2XTR-ND - Tape & Reel (TR) 1608-1808JA250101JKTS2XCT-ND - Cut Tape (CT) 1608-1808JA250101JKTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250101JKTS2X |
Description | CAP CER 100PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | AEC-Q200, X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 50 | 20,73340 Kč | 1 036,67 Kč |
| 100 | 19,16700 Kč | 1 916,70 Kč |
| 500 | 16,51702 Kč | 8 258,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,28669 Kč | 22 930,03 Kč |
| 3 000 | 14,68411 Kč | 44 052,33 Kč |
| 4 500 | 14,38228 Kč | 64 720,26 Kč |
| 7 500 | 14,04761 Kč | 105 357,08 Kč |
| 10 500 | 13,85196 Kč | 145 445,58 Kč |
| 15 000 | 13,66371 Kč | 204 955,65 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

