
1808JA250100JCTPY2 | |
|---|---|
DigiKey Part Number | 1608-1115-2-ND - Tape & Reel (TR) 1608-1115-1-ND - Cut Tape (CT) 1608-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250100JCTPY2 |
Description | CAP CER 10PF 250VAC C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250100JCTPY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 50 | 24,58020 Kč | 1 229,01 Kč |
| 100 | 22,79750 Kč | 2 279,75 Kč |
| 500 | 19,78474 Kč | 9 892,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,38459 Kč | 27 576,88 Kč |
| 3 000 | 17,69900 Kč | 53 097,00 Kč |
| 4 500 | 17,35555 Kč | 78 099,98 Kč |
| 7 500 | 16,97487 Kč | 127 311,52 Kč |
| 10 500 | 16,75228 Kč | 175 898,94 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

