
1808JA250100JCTPY2 | |
|---|---|
DigiKey Part Number | 1608-1115-2-ND - Tape & Reel (TR) 1608-1115-1-ND - Cut Tape (CT) 1608-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250100JCTPY2 |
Description | CAP CER 10PF 250VAC C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250100JCTPY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 27,84900 Kč | 278,49 Kč |
| 50 | 22,51080 Kč | 1 125,54 Kč |
| 100 | 20,86270 Kč | 2 086,27 Kč |
| 500 | 18,07354 Kč | 9 036,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,77839 Kč | 25 167,59 Kč |
| 3 000 | 16,14416 Kč | 48 432,48 Kč |
| 4 500 | 15,82642 Kč | 71 218,89 Kč |
| 7 500 | 15,47428 Kč | 116 057,10 Kč |
| 10 500 | 15,26829 Kč | 160 317,05 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |

