1808J1000180FFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 67,43410 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 67,43410 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 67,43410 Kč
Datasheet
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J1000180FFT

DigiKey Part Number
1808J1000180FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J1000180FFT
Description
CAP CER 18PF 100V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J1000180FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2000180FFTKnowles Syfer01808J2000180FFT-ND67,43410 KčSimilar
1808J2500180FFTKnowles Syfer01808J2500180FFT-ND67,43410 KčSimilar
1808J5000180FFTKnowles Syfer01808J5000180FFT-ND67,43410 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50067,43410 Kč101 151,15 Kč
Manufacturers Standard Package
Unit Price without VAT:67,43410 Kč
Unit Price with VAT:81,59526 Kč