0.033 µF Feed Through Capacitor 100V 2 A 60mOhm 1806 (4516 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF Feed Through Capacitor 100V 2 A 60mOhm 1806 (4516 Metric)
1806 (4516 Metric)
What are EMI Filters?

1806Y1000333MXTE07

DigiKey Part Number
1608-1806Y1000333MXTE07TR-ND - Tape & Reel (TR)
1608-1806Y1000333MXTE07CT-ND - Cut Tape (CT)
1608-1806Y1000333MXTE07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1806Y1000333MXTE07
Description
CAP FEEDTHRU 0.033UF 100V 1806
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF Feed Through Capacitor 100V 2 A 60mOhm 1806 (4516 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.033 µF
Tolerance
±20%
Voltage - Rated
100V
Current
2 A
DC Resistance (DCR) (Max)
60mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1806 (4516 Metric)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1043,08800 Kč430,88 Kč
5035,51180 Kč1 775,59 Kč
10033,17260 Kč3 317,26 Kč
50029,21242 Kč14 606,21 Kč
1 00027,98655 Kč27 986,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,69148 Kč66 728,70 Kč
5 00025,91052 Kč129 552,60 Kč
7 50025,51907 Kč191 393,02 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč