0.2 µF Feed Through Capacitor 50V 2 A 1806 (4516 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806J0500204MJTE07

DigiKey Part Number
1608-1806J0500204MJTE07TR-ND - Tape & Reel (TR)
1608-1806J0500204MJTE07CT-ND - Cut Tape (CT)
1608-1806J0500204MJTE07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1806J0500204MJTE07
Description
CAP FEEDTHRU 0.2UF 20% 50V 1806
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.2 µF Feed Through Capacitor 50V 2 A 1806 (4516 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
Knowles Syfer
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1806 (4516 Metric), 3 PC Pad
Capacitance
0.2 µF
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Tolerance
±20%
Height (Max)
0.051" (1.30mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1032,92500 Kč329,25 Kč
5026,78080 Kč1 339,04 Kč
10024,88050 Kč2 488,05 Kč
50021,66658 Kč10 833,29 Kč
1 00020,67148 Kč20 671,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,62053 Kč49 051,32 Kč
5 00018,98664 Kč94 933,20 Kč
7 50018,66901 Kč140 017,58 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč