1210Y6300681GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 32,08390 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 84,53008 Kč
Datasheet
680 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y6300681GCT

DigiKey Part Number
1210Y6300681GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y6300681GCT
Description
CAP CER 680PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y6300681GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y6300681FCTKnowles Syfer01210Y6300681FCT-ND32,08390 KčUpgrade
1210Y6300681GATKnowles Syfer01210Y6300681GAT-ND84,53008 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,12125 Kč34 242,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,12125 Kč
Unit Price with VAT:20,71671 Kč