1210Y2500104KST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,54359 Kč
Datasheet
Image for 1210Y2500104KST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500104KST

DigiKey Part Number
1608-1210Y2500104KSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500104KST
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
1210 (3225 Metric)
Voltage - Rated
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Temperature Coefficient
Thickness (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ32DR72E104KXJ1KMurata Electronics0490-GCJ32DR72E104KXJ1KTR-ND2,54359 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,29742 Kč20 594,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29742 Kč
Unit Price with VAT:12,45988 Kč