1210Y2000822KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,06376 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,06376 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,21973 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,06376 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,21973 Kč
Datasheet
8200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000822KDT

DigiKey Part Number
1210Y2000822KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000822KDT
Description
CAP CER 8200PF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000822KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000822JDTKnowles Syfer01210Y2000822JDT-ND22,06376 KčUpgrade
1210Y2500822JDTKnowles Syfer01210Y2500822JDT-ND22,06376 KčUpgrade
1210Y2500822KDTKnowles Syfer01210Y2500822KDT-ND17,21973 KčUpgrade
1210Y5000822JDTKnowles Syfer01210Y5000822JDT-ND22,06376 KčUpgrade
1210Y5000822KDTKnowles Syfer01210Y5000822KDT-ND17,21973 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,21973 Kč34 439,46 Kč
Manufacturers Standard Package
Unit Price without VAT:17,21973 Kč
Unit Price with VAT:20,83587 Kč