
1210Y2000224KXT | |
|---|---|
DigiKey Part Number | 1608-1473-2-ND - Tape & Reel (TR) 1608-1473-1-ND - Cut Tape (CT) 1608-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2000224KXT |
Description | CAP CER 0.22UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 50 | 17,18480 Kč | 859,24 Kč |
| 100 | 15,82830 Kč | 1 582,83 Kč |
| 500 | 13,53154 Kč | 6 765,77 Kč |
| 1 000 | 12,82117 Kč | 12 821,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,23627 Kč | 24 472,54 Kč |
| 4 000 | 11,75473 Kč | 47 018,92 Kč |
| 6 000 | 11,51348 Kč | 69 080,88 Kč |
| 10 000 | 11,24598 Kč | 112 459,80 Kč |
| 14 000 | 11,08961 Kč | 155 254,54 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

