1210Y2000104JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,08978 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 14,11066 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 32,82408 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 990
Unit Price: 26,88000 Kč
Datasheet
0.1 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000104JXT

DigiKey Part Number
1210Y2000104JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000104JXT
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000104JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500104JXTKnowles Syfer01210Y2500104JXT-ND11,08978 KčUpgrade
1210Y5000104JXTKnowles Syfer01210Y5000104JXT-ND14,11066 KčUpgrade
1210Y2000104JETKnowles Syfer01210Y2000104JET-ND32,82408 KčParametric Equivalent
KGM32HR72D104JUKYOCERA AVX990478-KGM32HR72D104JUCT-ND26,88000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,08978 Kč22 179,56 Kč
Manufacturers Standard Package
Unit Price without VAT:11,08978 Kč
Unit Price with VAT:13,41863 Kč