Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210Y1000822JET | |
|---|---|
DigiKey Part Number | 1210Y1000822JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000822JET |
Description | CAP CER 8200PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000822JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000822JET | Knowles Syfer | 0 | 1210Y2000822JET-ND | 17,05741 Kč | Upgrade |
| 1210Y5000822JET | Knowles Syfer | 0 | 1210Y5000822JET-ND | 17,05741 Kč | Upgrade |
| 1210Y6300822JET | Knowles Syfer | 0 | 1210Y6300822JET-ND | 25,49882 Kč | Upgrade |
| 1210Y1000822FAT | Knowles Syfer | 0 | 1210Y1000822FAT-ND | 135,92783 Kč | Similar |
| 1210Y1000822GAT | Knowles Syfer | 0 | 1210Y1000822GAT-ND | 71,38911 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,44211 Kč | 42 884,22 Kč |
| Unit Price without VAT: | 21,44211 Kč |
|---|---|
| Unit Price with VAT: | 25,94495 Kč |


