
1210J6300822JKS | |
|---|---|
DigiKey Part Number | 1608-1210J6300822JKSTR-ND - Tape & Reel (TR) 1608-1210J6300822JKSCT-ND - Cut Tape (CT) 1608-1210J6300822JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300822JKS |
Description | 1210 630VDC 8.2NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 18,56600 Kč | 185,66 Kč |
| 25 | 16,34320 Kč | 408,58 Kč |
| 50 | 15,06340 Kč | 753,17 Kč |
| 100 | 14,04670 Kč | 1 404,67 Kč |
| 250 | 13,01480 Kč | 3 253,70 Kč |
| 500 | 12,41740 Kč | 6 208,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,70927 Kč | 17 563,90 Kč |
| 3 000 | 11,37760 Kč | 34 132,80 Kč |
| 4 500 | 11,21591 Kč | 50 471,59 Kč |
| 7 500 | 11,04044 Kč | 82 803,30 Kč |
| 10 500 | 10,93999 Kč | 114 869,90 Kč |
| 15 000 | 10,84488 Kč | 162 673,20 Kč |
| 18 000 | 10,80040 Kč | 194 407,20 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |

