Parametric Equivalent

1210J6300822JCS | |
|---|---|
DigiKey Part Number | 1608-1210J6300822JCSTR-ND - Tape & Reel (TR) 1608-1210J6300822JCSCT-ND - Cut Tape (CT) 1608-1210J6300822JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300822JCS |
Description | 1210 630VDC 8.2NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 16,44000 Kč | 164,40 Kč |
| 25 | 14,39840 Kč | 359,96 Kč |
| 50 | 13,22360 Kč | 661,18 Kč |
| 100 | 12,28690 Kč | 1 228,69 Kč |
| 250 | 11,33836 Kč | 2 834,59 Kč |
| 500 | 10,78854 Kč | 5 394,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,13810 Kč | 15 207,15 Kč |
| 3 000 | 9,83330 Kč | 29 499,90 Kč |
| 4 500 | 9,68464 Kč | 43 580,88 Kč |
| 7 500 | 9,52339 Kč | 71 425,42 Kč |
| 10 500 | 9,43108 Kč | 99 026,34 Kč |
| 15 000 | 9,34367 Kč | 140 155,05 Kč |
| 18 000 | 9,30278 Kč | 167 450,04 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


