New Product
1608 1210 (3225 Metric) StackiCap™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300663JKTVM2

DigiKey Part Number
1608-1210J6300663JKTVM2TR-ND - Tape & Reel (TR)
1608-1210J6300663JKTVM2CT-ND - Cut Tape (CT)
1608-1210J6300663JKTVM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J6300663JKTVM2
Description
1210 630VDC 66NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.066 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,25000 Kč125,25 Kč
1091,67300 Kč916,73 Kč
5078,31860 Kč3 915,93 Kč
10074,18650 Kč7 418,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30069,07980 Kč20 723,94 Kč
60066,57905 Kč39 947,43 Kč
90065,32610 Kč58 793,49 Kč
1 50063,93685 Kč95 905,27 Kč
2 10063,12474 Kč132 561,95 Kč
3 00062,34343 Kč187 030,29 Kč
Manufacturers Standard Package
Unit Price without VAT:125,25000 Kč
Unit Price with VAT:151,55250 Kč