
1210J6300563JKTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J6300563JKTVM2TR-ND - Tape & Reel (TR) 1608-1210J6300563JKTVM2CT-ND - Cut Tape (CT) 1608-1210J6300563JKTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300563JKTVM2 |
Description | 1210 630VDC 56NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 82,32700 Kč | 823,27 Kč |
| 50 | 70,00380 Kč | 3 500,19 Kč |
| 100 | 66,19170 Kč | 6 619,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 61,48353 Kč | 18 445,06 Kč |
| 600 | 59,17787 Kč | 35 506,72 Kč |
| 900 | 58,02269 Kč | 52 220,42 Kč |
| 1 500 | 56,74210 Kč | 85 113,15 Kč |
| 2 100 | 55,99290 Kč | 117 585,09 Kč |
| 3 000 | 55,27267 Kč | 165 818,01 Kč |
| 3 600 | 54,93109 Kč | 197 751,92 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |

