New Product
1608 1210 (3225 Metric) StackiCap™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300563JCTVM2

DigiKey Part Number
1608-1210J6300563JCTVM2TR-ND - Tape & Reel (TR)
1608-1210J6300563JCTVM2CT-ND - Cut Tape (CT)
1608-1210J6300563JCTVM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J6300563JCTVM2
Description
1210 630DC 56NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,20000 Kč100,20 Kč
1072,20200 Kč722,02 Kč
5061,04080 Kč3 052,04 Kč
10057,59070 Kč5 759,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30053,32877 Kč15 998,63 Kč
60051,24132 Kč30 744,79 Kč
90050,19560 Kč45 176,04 Kč
1 50049,03653 Kč73 554,79 Kč
2 10048,35857 Kč101 553,00 Kč
3 00047,70639 Kč143 119,17 Kč
3 60047,39753 Kč170 631,11 Kč
Manufacturers Standard Package
Unit Price without VAT:100,20000 Kč
Unit Price with VAT:121,24200 Kč