
1210J6300473JKTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J6300473JKTVM2TR-ND - Tape & Reel (TR) 1608-1210J6300473JKTVM2CT-ND - Cut Tape (CT) 1608-1210J6300473JKTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300473JKTVM2 |
Description | 1210 630VDC 47NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 10 | 75,78000 Kč | 757,80 Kč |
| 50 | 64,20260 Kč | 3 210,13 Kč |
| 100 | 60,62400 Kč | 6 062,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 56,20210 Kč | 16 860,63 Kč |
| 600 | 54,03710 Kč | 32 422,26 Kč |
| 900 | 52,95198 Kč | 47 656,78 Kč |
| 1 500 | 51,74946 Kč | 77 624,19 Kč |
| 2 100 | 51,04615 Kč | 107 196,91 Kč |
| 3 000 | 50,36977 Kč | 151 109,31 Kč |
| 3 600 | 50,04906 Kč | 180 176,62 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |

