
1210J6300473JCTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J6300473JCTVM2TR-ND - Tape & Reel (TR) 1608-1210J6300473JCTVM2CT-ND - Cut Tape (CT) 1608-1210J6300473JCTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300473JCTVM2 |
Description | 1210 630VDC 47NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 66,49700 Kč | 664,97 Kč |
| 50 | 56,00980 Kč | 2 800,49 Kč |
| 100 | 52,76810 Kč | 5 276,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 48,76513 Kč | 14 629,54 Kč |
| 600 | 46,80432 Kč | 28 082,59 Kč |
| 900 | 45,82234 Kč | 41 240,11 Kč |
| 1 500 | 44,73363 Kč | 67 100,44 Kč |
| 2 100 | 44,09724 Kč | 92 604,20 Kč |
| 3 000 | 43,48453 Kč | 130 453,59 Kč |
| 3 600 | 43,19448 Kč | 155 500,13 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |

