
1210J6300103JCS | |
|---|---|
DigiKey Part Number | 1608-1210J6300103JCSTR-ND - Tape & Reel (TR) 1608-1210J6300103JCSCT-ND - Cut Tape (CT) 1608-1210J6300103JCSDKR-ND |
Manufacturer | |
Manufacturer Product Number | 1210J6300103JCS |
Description | 1210 630VDC 10NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 14,25100 Kč | 142,51 Kč |
| 25 | 12,39440 Kč | 309,86 Kč |
| 50 | 11,32920 Kč | 566,46 Kč |
| 100 | 10,48500 Kč | 1 048,50 Kč |
| 250 | 9,62660 Kč | 2 406,65 Kč |
| 500 | 9,12980 Kč | 4 564,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,54153 Kč | 12 812,30 Kč |
| 3 000 | 8,26598 Kč | 24 797,94 Kč |
| 4 500 | 8,13166 Kč | 36 592,47 Kč |
| 7 500 | 7,98598 Kč | 59 894,85 Kč |
| 10 500 | 7,90249 Kč | 82 976,15 Kč |
| 15 000 | 7,82350 Kč | 117 352,50 Kč |
| 18 000 | 7,78656 Kč | 140 158,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 14,25100 Kč | 142,51 Kč |
| 25 | 12,39440 Kč | 309,86 Kč |
| 50 | 11,32920 Kč | 566,46 Kč |
| 100 | 10,48500 Kč | 1 048,50 Kč |
| 250 | 9,62660 Kč | 2 406,65 Kč |
| 500 | 9,12980 Kč | 4 564,90 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |

