New Product
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300103JCS

DigiKey Part Number
1608-1210J6300103JCSTR-ND - Tape & Reel (TR)
1608-1210J6300103JCSCT-ND - Cut Tape (CT)
1608-1210J6300103JCSDKR-ND
Manufacturer
Manufacturer Product Number
1210J6300103JCS
Description
1210 630VDC 10NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1014,25100 Kč142,51 Kč
2512,39440 Kč309,86 Kč
5011,32920 Kč566,46 Kč
10010,48500 Kč1 048,50 Kč
2509,62660 Kč2 406,65 Kč
5009,12980 Kč4 564,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,54153 Kč12 812,30 Kč
3 0008,26598 Kč24 797,94 Kč
4 5008,13166 Kč36 592,47 Kč
7 5007,98598 Kč59 894,85 Kč
10 5007,90249 Kč82 976,15 Kč
15 0007,82350 Kč117 352,50 Kč
18 0007,78656 Kč140 158,08 Kč
Manufacturers Standard Package
1608-1210J6300103JCSDKR-ND
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1014,25100 Kč142,51 Kč
2512,39440 Kč309,86 Kč
5011,32920 Kč566,46 Kč
10010,48500 Kč1 048,50 Kč
2509,62660 Kč2 406,65 Kč
5009,12980 Kč4 564,90 Kč
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč