Upgrade
Parametric Equivalent

1210J2K00180GCT | |
|---|---|
DigiKey Part Number | 1210J2K00180GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2K00180GCT |
Description | CAP CER 18PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2K00180GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2K00180FCT | Knowles Syfer | 0 | 1210J2K00180FCT-ND | 24,86720 Kč | Upgrade |
| 1210Y2K00180GCT | Knowles Syfer | 0 | 1210Y2K00180GCT-ND | 16,09014 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,31525 Kč | 26 630,50 Kč |
| Unit Price without VAT: | 13,31525 Kč |
|---|---|
| Unit Price with VAT: | 16,11145 Kč |


