
1210J2500681FAT | |
|---|---|
DigiKey Part Number | 1608-1210J2500681FATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500681FAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 160,70862 Kč | 321 417,24 Kč |
| Unit Price without VAT: | 160,70862 Kč |
|---|---|
| Unit Price with VAT: | 194,45743 Kč |

