
1210J1K00682JKS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00682JKSTR-ND - Tape & Reel (TR) 1608-1210J1K00682JKSCT-ND - Cut Tape (CT) 1608-1210J1K00682JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00682JKS |
Description | 1210 1000VDC 6.8NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 23,17600 Kč | 231,76 Kč |
| 25 | 20,60360 Kč | 515,09 Kč |
| 50 | 19,11760 Kč | 955,88 Kč |
| 100 | 17,93460 Kč | 1 793,46 Kč |
| 250 | 16,73308 Kč | 4 183,27 Kč |
| 500 | 16,03674 Kč | 8 018,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,21227 Kč | 22 818,40 Kč |
| 3 000 | 14,82594 Kč | 44 477,82 Kč |
| 4 500 | 14,63742 Kč | 65 868,39 Kč |
| 7 500 | 14,43309 Kč | 108 248,18 Kč |
| 10 500 | 14,31588 Kč | 150 316,74 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |

