
1210J1K00682JCS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00682JCSTR-ND - Tape & Reel (TR) 1608-1210J1K00682JCSCT-ND - Cut Tape (CT) 1608-1210J1K00682JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00682JCS |
Description | 1210 1000VDC 6.8NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 25 | 13,10160 Kč | 327,54 Kč |
| 50 | 11,99860 Kč | 599,93 Kč |
| 100 | 11,12070 Kč | 1 112,07 Kč |
| 250 | 10,22944 Kč | 2 557,36 Kč |
| 500 | 9,71332 Kč | 4 856,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,10272 Kč | 13 654,08 Kč |
| 3 000 | 8,81665 Kč | 26 449,95 Kč |
| 4 500 | 8,67718 Kč | 39 047,31 Kč |
| 7 500 | 8,52587 Kč | 63 944,02 Kč |
| 10 500 | 8,43919 Kč | 88 611,49 Kč |
| 15 000 | 8,35717 Kč | 125 357,55 Kč |
| 18 000 | 8,31882 Kč | 149 738,76 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

