Parametric Equivalent

1210J1K00562JCS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00562JCSTR-ND - Tape & Reel (TR) 1608-1210J1K00562JCSCT-ND - Cut Tape (CT) 1608-1210J1K00562JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00562JCS |
Description | 1210 1000VDC 5.6NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 19,82900 Kč | 198,29 Kč |
| 25 | 17,50520 Kč | 437,63 Kč |
| 50 | 16,16640 Kč | 808,32 Kč |
| 100 | 15,10130 Kč | 1 510,13 Kč |
| 250 | 14,02184 Kč | 3 505,46 Kč |
| 500 | 13,39622 Kč | 6 698,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,65554 Kč | 18 983,31 Kč |
| 3 000 | 12,30850 Kč | 36 925,50 Kč |
| 4 500 | 12,13925 Kč | 54 626,62 Kč |
| 7 500 | 11,95561 Kč | 89 667,07 Kč |
| 10 500 | 11,85051 Kč | 124 430,35 Kč |
| 15 000 | 11,75095 Kč | 176 264,25 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |


