
1210J1K00443JCTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J1K00443JCTVM2TR-ND - Tape & Reel (TR) 1608-1210J1K00443JCTVM2CT-ND - Cut Tape (CT) 1608-1210J1K00443JCTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00443JCTVM2 |
Description | 1210 1000VDC 44NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.044 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 10 | 74,22200 Kč | 742,22 Kč |
| 50 | 62,83420 Kč | 3 141,71 Kč |
| 100 | 59,31050 Kč | 5 931,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 54,95593 Kč | 16 486,78 Kč |
| 600 | 52,82462 Kč | 31 694,77 Kč |
| 900 | 51,75680 Kč | 46 581,12 Kč |
| 1 500 | 50,57263 Kč | 75 858,94 Kč |
| 2 100 | 49,88038 Kč | 104 748,80 Kč |
| 3 000 | 49,21448 Kč | 147 643,44 Kč |
| 3 600 | 48,89863 Kč | 176 035,07 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |

