
1210J1K00333JCTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J1K00333JCTVM2TR-ND - Tape & Reel (TR) 1608-1210J1K00333JCTVM2CT-ND - Cut Tape (CT) 1608-1210J1K00333JCTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00333JCTVM2 |
Description | 1210 1000VDC 33NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 67,19200 Kč | 671,92 Kč |
| 50 | 56,62880 Kč | 2 831,44 Kč |
| 100 | 53,36180 Kč | 5 336,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 49,32507 Kč | 14 797,52 Kč |
| 600 | 47,34917 Kč | 28 409,50 Kč |
| 900 | 46,35936 Kč | 41 723,42 Kč |
| 1 500 | 45,26185 Kč | 67 892,78 Kč |
| 2 100 | 44,62009 Kč | 93 702,19 Kč |
| 3 000 | 44,00271 Kč | 132 008,13 Kč |
| 3 600 | 43,71027 Kč | 157 356,97 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |

