
1210J1K00183JKS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00183JKSTR-ND - Tape & Reel (TR) 1608-1210J1K00183JKSCT-ND - Cut Tape (CT) 1608-1210J1K00183JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00183JKS |
Description | 1210 1000VDC 18NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 23,05000 Kč | 230,50 Kč |
| 25 | 20,47760 Kč | 511,94 Kč |
| 50 | 18,99140 Kč | 949,57 Kč |
| 100 | 17,81250 Kč | 1 781,25 Kč |
| 250 | 16,61604 Kč | 4 154,01 Kč |
| 500 | 15,92264 Kč | 7 961,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,10183 Kč | 22 652,74 Kč |
| 3 000 | 14,71704 Kč | 44 151,12 Kč |
| 4 500 | 14,52946 Kč | 65 382,57 Kč |
| 7 500 | 14,32587 Kč | 107 444,02 Kč |
| 10 500 | 14,20927 Kč | 149 197,33 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |

