
1210J1K00183JCS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00183JCSTR-ND - Tape & Reel (TR) 1608-1210J1K00183JCSCT-ND - Cut Tape (CT) 1608-1210J1K00183JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00183JCS |
Description | 1210 1000VDC 18NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 21,34500 Kč | 213,45 Kč |
| 25 | 18,90280 Kč | 472,57 Kč |
| 50 | 17,49680 Kč | 874,84 Kč |
| 100 | 16,37690 Kč | 1 637,69 Kč |
| 250 | 15,24020 Kč | 3 810,05 Kč |
| 500 | 14,58260 Kč | 7 291,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,80347 Kč | 20 705,21 Kč |
| 3 000 | 13,43825 Kč | 40 314,75 Kč |
| 4 500 | 13,26024 Kč | 59 671,08 Kč |
| 7 500 | 13,06703 Kč | 98 002,73 Kč |
| 10 500 | 12,95644 Kč | 136 042,62 Kč |
| 15 000 | 12,85175 Kč | 192 776,25 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |

