New Product
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00153JKS

DigiKey Part Number
1608-1210J1K00153JKSTR-ND - Tape & Reel (TR)
1608-1210J1K00153JKSCT-ND - Cut Tape (CT)
1608-1210J1K00153JKSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00153JKS
Description
1210 1000VDC 15NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1024,20800 Kč242,08 Kč
2521,54680 Kč538,67 Kč
5020,01860 Kč1 000,93 Kč
10018,79980 Kč1 879,98 Kč
25017,56160 Kč4 390,40 Kč
50016,84506 Kč8 422,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,99617 Kč23 994,25 Kč
3 00015,59833 Kč46 794,99 Kč
4 50015,40430 Kč69 319,35 Kč
7 50015,19386 Kč113 953,95 Kč
10 50015,07332 Kč158 269,86 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč