New Product
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00153JCS

DigiKey Part Number
1608-1210J1K00153JCSTR-ND - Tape & Reel (TR)
1608-1210J1K00153JCSCT-ND - Cut Tape (CT)
1608-1210J1K00153JCSDKR-ND
Manufacturer
Manufacturer Product Number
1210J1K00153JCS
Description
1210 1000VDC 15NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,47000 Kč33,47 Kč
1022,41800 Kč224,18 Kč
2519,88800 Kč497,20 Kč
5018,43560 Kč921,78 Kč
10017,27990 Kč1 727,99 Kč
25016,10492 Kč4 026,23 Kč
50015,42460 Kč7 712,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,61909 Kč21 928,63 Kč
3 00014,24152 Kč42 724,56 Kč
4 50014,05738 Kč63 258,21 Kč
7 50013,85761 Kč103 932,07 Kč
10 50013,74324 Kč144 304,02 Kč
15 00013,63498 Kč204 524,70 Kč
Manufacturers Standard Package
1608-1210J1K00153JCSDKR-ND
QuantityUnit PriceExt Price
133,47000 Kč33,47 Kč
1022,41800 Kč224,18 Kč
2519,88800 Kč497,20 Kč
5018,43560 Kč921,78 Kč
10017,27990 Kč1 727,99 Kč
25016,10492 Kč4 026,23 Kč
50015,42460 Kč7 712,30 Kč
Unit Price without VAT:33,47000 Kč
Unit Price with VAT:40,49870 Kč