
1210J1K00153JCS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00153JCSTR-ND - Tape & Reel (TR) 1608-1210J1K00153JCSCT-ND - Cut Tape (CT) 1608-1210J1K00153JCSDKR-ND |
Manufacturer | |
Manufacturer Product Number | 1210J1K00153JCS |
Description | 1210 1000VDC 15NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 22,41800 Kč | 224,18 Kč |
| 25 | 19,88800 Kč | 497,20 Kč |
| 50 | 18,43560 Kč | 921,78 Kč |
| 100 | 17,27990 Kč | 1 727,99 Kč |
| 250 | 16,10492 Kč | 4 026,23 Kč |
| 500 | 15,42460 Kč | 7 712,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,61909 Kč | 21 928,63 Kč |
| 3 000 | 14,24152 Kč | 42 724,56 Kč |
| 4 500 | 14,05738 Kč | 63 258,21 Kč |
| 7 500 | 13,85761 Kč | 103 932,07 Kč |
| 10 500 | 13,74324 Kč | 144 304,02 Kč |
| 15 000 | 13,63498 Kč | 204 524,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 22,41800 Kč | 224,18 Kč |
| 25 | 19,88800 Kč | 497,20 Kč |
| 50 | 18,43560 Kč | 921,78 Kč |
| 100 | 17,27990 Kč | 1 727,99 Kč |
| 250 | 16,10492 Kč | 4 026,23 Kč |
| 500 | 15,42460 Kč | 7 712,30 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |

