1206Y6300561KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 23,12921 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 12,11752 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,96394 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 6,67274 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,99619 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 18,60490 Kč
Datasheet
560 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300561KCT

DigiKey Part Number
1206Y6300561KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300561KCT
Description
CAP CER 560PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300561KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300561FCTKnowles Syfer01206Y6300561FCT-ND23,12921 KčUpgrade
1206Y6300561GCTKnowles Syfer01206Y6300561GCT-ND12,11752 KčUpgrade
1206Y6300561JCTKnowles Syfer01206Y6300561JCT-ND6,96394 KčUpgrade
1206Y6300561JXTKnowles Syfer01206Y6300561JXT-ND6,67274 KčSimilar
1206Y6300561KXTKnowles Syfer01206Y6300561KXT-ND5,99619 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,53911 Kč16 347,77 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53911 Kč
Unit Price with VAT:7,91232 Kč