1206Y5000561GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,76343 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 23,12921 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 12,11752 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 34,99233 Kč
Datasheet
560 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000561GCT

DigiKey Part Number
1206Y5000561GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000561GCT
Description
CAP CER 560PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000561GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000561FCTKnowles Syfer01206Y5000561FCT-ND22,76343 KčUpgrade
1206Y6300561FCTKnowles Syfer01206Y6300561FCT-ND23,12921 KčUpgrade
1206Y6300561GCTKnowles Syfer01206Y6300561GCT-ND12,11752 KčUpgrade
1206Y5000561GATKnowles Syfer01206Y5000561GAT-ND34,99233 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,92426 Kč29 810,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,92426 Kč
Unit Price with VAT:14,42835 Kč