1206Y5000390GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 50,50212 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 39,77172 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,68328 Kč
Datasheet
39 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000390GAT

DigiKey Part Number
1206Y5000390GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000390GAT
Description
CAP CER 39PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000390GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000390FATKnowles Syfer01206Y5000390FAT-ND50,50212 KčUpgrade
1206Y6300390FATKnowles Syfer01206Y6300390FAT-ND39,77172 KčUpgrade
1206Y6300390GATKnowles Syfer01206Y6300390GAT-ND20,68328 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,18938 Kč65 473,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,18938 Kč
Unit Price with VAT:31,68915 Kč