
1206Y5000223KXT | |
|---|---|
DigiKey Part Number | 1608-1071-2-ND - Tape & Reel (TR) 1608-1071-1-ND - Cut Tape (CT) 1608-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000223KXT |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000223KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 10,15880 Kč | 507,94 Kč |
| 100 | 9,25380 Kč | 925,38 Kč |
| 500 | 7,72558 Kč | 3 862,79 Kč |
| 1 000 | 7,25313 Kč | 7 253,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,75422 Kč | 16 885,55 Kč |
| 5 000 | 6,45353 Kč | 32 267,65 Kč |
| 7 500 | 6,30287 Kč | 47 271,53 Kč |
| 12 500 | 6,13590 Kč | 76 698,75 Kč |
| 17 500 | 6,03825 Kč | 105 669,38 Kč |
| 25 000 | 5,94432 Kč | 148 608,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

