


1206Y2K00561KST | |
|---|---|
DigiKey Part Number | 1608-1068-2-ND - Tape & Reel (TR) 1608-1068-1-ND - Cut Tape (CT) 1608-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2K00561KST |
Description | CAP CER 560PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2K00561KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,08370 Kč | 908,37 Kč |
| 500 | 7,57734 Kč | 3 788,67 Kč |
| 1 000 | 7,11160 Kč | 7 111,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,61983 Kč | 16 549,58 Kč |
| 5 000 | 6,32338 Kč | 31 616,90 Kč |
| 7 500 | 6,17490 Kč | 46 311,75 Kč |
| 12 500 | 6,01028 Kč | 75 128,50 Kč |
| 17 500 | 5,91402 Kč | 103 495,35 Kč |
| 25 000 | 5,82139 Kč | 145 534,75 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

