1206Y2K00270JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,94534 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,99060 Kč
Datasheet
27 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2K00270JCT

DigiKey Part Number
1206Y2K00270JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2K00270JCT
Description
CAP CER 27PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2K00270JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2K00270FCTKnowles Syfer01206Y2K00270FCT-ND20,94534 KčUpgrade
1206Y2K00270GCTKnowles Syfer01206Y2K00270GCT-ND10,99060 KčUpgrade
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
2 5006,32905 Kč15 822,62 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32905 Kč
Unit Price with VAT:7,65815 Kč