


1206Y2K00222KET | |
|---|---|
DigiKey Part Number | 1608-1486-2-ND - Tape & Reel (TR) 1608-1486-1-ND - Cut Tape (CT) 1608-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2K00222KET |
Description | CAP CER 2200PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2K00222KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 100 | 16,87400 Kč | 1 687,40 Kč |
| 500 | 14,46468 Kč | 7 232,34 Kč |
| 1 000 | 13,71925 Kč | 13 719,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,93216 Kč | 32 330,40 Kč |
| 5 000 | 12,45753 Kč | 62 287,65 Kč |
| 7 500 | 12,21974 Kč | 91 648,05 Kč |
| 12 500 | 11,95608 Kč | 149 451,00 Kč |
| 17 500 | 11,80188 Kč | 206 532,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

