1206Y2500151GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,78333 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,78333 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,94182 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,78333 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,94182 Kč
Datasheet
150 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500151GCT

DigiKey Part Number
1206Y2500151GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2500151GCT
Description
CAP CER 150PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500151GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500151FCTKnowles Syfer01206Y2500151FCT-ND22,78333 KčUpgrade
1206Y5000151FCTKnowles Syfer01206Y5000151FCT-ND22,78333 KčUpgrade
1206Y5000151GCTKnowles Syfer01206Y5000151GCT-ND11,94182 KčUpgrade
1206Y6300151FCTKnowles Syfer01206Y6300151FCT-ND22,78333 KčUpgrade
1206Y6300151GCTKnowles Syfer01206Y6300151GCT-ND11,94182 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,94182 Kč29 854,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,94182 Kč
Unit Price with VAT:14,44960 Kč