1206Y2000104KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 33,55388 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 5 680
Unit Price: 25,20000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 7,66763 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 870
Unit Price: 23,10000 Kč
Datasheet

Upgrade


TDK
In Stock: 32 099
Unit Price: 10,71000 Kč
Datasheet

Similar


TDK
In Stock: 179 829
Unit Price: 23,52000 Kč
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000104KET

DigiKey Part Number
1206Y2000104KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000104KET
Description
CAP CER 0.1UF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000104KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000104JETKnowles Syfer01206Y2000104JET-ND33,55388 KčUpgrade
1206Y2000104KSTKnowles Syfer5 6801608-1064-1-ND25,20000 KčParametric Equivalent
C1206X104J2RACAUTOKEMET0C1206X104J2RACAUTO-ND7,66763 KčUpgrade
C1206X104KARACAUTOKEMET2 870399-16446-1-ND23,10000 KčUpgrade
CGA5L3X7R2E104K160AETDK32 099445-8799-1-ND10,71000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,82193 Kč69 554,82 Kč
Manufacturers Standard Package
Unit Price without VAT:27,82193 Kč
Unit Price with VAT:33,66454 Kč