
1206Y1K00101KXT | |
|---|---|
DigiKey Part Number | 1608-1402-2-ND - Tape & Reel (TR) 1608-1402-1-ND - Cut Tape (CT) 1608-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00101KXT |
Description | CAP CER 100PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00101KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 50 | 9,53720 Kč | 476,86 Kč |
| 100 | 8,67430 Kč | 867,43 Kč |
| 500 | 7,22038 Kč | 3 610,19 Kč |
| 1 000 | 6,77060 Kč | 6 770,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,29604 Kč | 15 740,10 Kč |
| 5 000 | 6,00988 Kč | 30 049,40 Kč |
| 7 500 | 5,86656 Kč | 43 999,20 Kč |
| 12 500 | 5,70771 Kč | 71 346,38 Kč |
| 17 500 | 5,61482 Kč | 98 259,35 Kč |
| 25 000 | 5,52547 Kč | 138 136,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

