1206Y1002P70BFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,15399 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,15399 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,15399 Kč
Datasheet
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1002P70BFT

DigiKey Part Number
1206Y1002P70BFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1002P70BFT
Description
CAP CER 2.7PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1002P70BFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.1pF
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2002P70BFTKnowles Syfer01206Y2002P70BFT-ND13,15399 KčUpgrade
1206Y2502P70BFTKnowles Syfer01206Y2502P70BFT-ND13,15399 KčUpgrade
1206Y5002P70BFTKnowles Syfer01206Y5002P70BFT-ND13,15399 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,15399 Kč32 884,97 Kč
Manufacturers Standard Package
Unit Price without VAT:13,15399 Kč
Unit Price with VAT:15,91633 Kč