Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y1000561KET | |
|---|---|
DigiKey Part Number | 1206Y1000561KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000561KET |
Description | CAP CER 560PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000561KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000561JET | Knowles Syfer | 0 | 1206Y1000561JET-ND | 9,67638 Kč | Upgrade |
| 1206Y2000561JET | Knowles Syfer | 0 | 1206Y2000561JET-ND | 12,64071 Kč | Upgrade |
| 1206Y2000561KET | Knowles Syfer | 0 | 1206Y2000561KET-ND | 10,52512 Kč | Upgrade |
| 1206Y5000561JET | Knowles Syfer | 0 | 1206Y5000561JET-ND | 10,59005 Kč | Upgrade |
| 1206Y5000561KET | Knowles Syfer | 0 | 1206Y5000561KET-ND | 8,82311 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,06953 Kč | 20 173,83 Kč |
| Unit Price without VAT: | 8,06953 Kč |
|---|---|
| Unit Price with VAT: | 9,76413 Kč |


