
1206Y1000104KNT | |
|---|---|
DigiKey Part Number | 1608-1443-2-ND - Tape & Reel (TR) 1608-1443-1-ND - Cut Tape (CT) 1608-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000104KNT |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000104KNT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,59200 Kč | 435,92 Kč |
| 50 | 35,94020 Kč | 1 797,01 Kč |
| 100 | 33,57370 Kč | 3 357,37 Kč |
| 500 | 29,56938 Kč | 14 784,69 Kč |
| 1 000 | 28,32903 Kč | 28 329,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,01930 Kč | 67 548,25 Kč |
| 5 000 | 26,22932 Kč | 131 146,60 Kč |
| 7 500 | 25,83328 Kč | 193 749,60 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

