
1206J6300822JKT | |
|---|---|
DigiKey Part Number | 1608-1206J6300822JKTTR-ND - Tape & Reel (TR) 1608-1206J6300822JKTCT-ND - Cut Tape (CT) 1608-1206J6300822JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J6300822JKT |
Description | 1206 630VDC 8.2NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 16,01900 Kč | 160,19 Kč |
| 25 | 14,01080 Kč | 350,27 Kč |
| 50 | 12,85320 Kč | 642,66 Kč |
| 100 | 11,93540 Kč | 1 193,54 Kč |
| 250 | 11,00324 Kč | 2 750,81 Kč |
| 500 | 10,46354 Kč | 5 231,77 Kč |
| 1 000 | 10,03432 Kč | 10 034,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,59804 Kč | 23 995,10 Kč |
| 5 000 | 9,34498 Kč | 46 724,90 Kč |
| 7 500 | 9,22158 Kč | 69 161,85 Kč |
| 12 500 | 9,08774 Kč | 113 596,75 Kč |
| 17 500 | 9,01106 Kč | 157 693,55 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |

