Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

1206J6300561JXT | |
|---|---|
DigiKey Part Number | 1206J6300561JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300561JXT |
Description | CAP CER 560PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300561JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300561FCT | Knowles Syfer | 0 | 1206J6300561FCT-ND | 19,39132 Kč | Similar |
| 1206J6300561GCT | Knowles Syfer | 0 | 1206J6300561GCT-ND | 10,18848 Kč | Similar |
| 1206J6300561JCT | Knowles Syfer | 0 | 1206J6300561JCT-ND | 5,99619 Kč | Similar |
| 1206Y6300561JET | Knowles Syfer | 0 | 1206Y6300561JET-ND | 12,57940 Kč | Parametric Equivalent |
| 1206Y6300561JXT | Knowles Syfer | 0 | 1206Y6300561JXT-ND | 6,67274 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,99619 Kč | 14 990,48 Kč |
| Unit Price without VAT: | 5,99619 Kč |
|---|---|
| Unit Price with VAT: | 7,25539 Kč |






