
1206J6300472JKT | |
|---|---|
DigiKey Part Number | 1608-1206J6300472JKTTR-ND - Tape & Reel (TR) 1608-1206J6300472JKTCT-ND - Cut Tape (CT) 1608-1206J6300472JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J6300472JKT |
Description | 1206 630VDC 4.7NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 16,33500 Kč | 163,35 Kč |
| 25 | 14,30560 Kč | 357,64 Kč |
| 50 | 13,13100 Kč | 656,55 Kč |
| 100 | 12,20060 Kč | 1 220,06 Kč |
| 250 | 11,25584 Kč | 2 813,96 Kč |
| 500 | 10,70898 Kč | 5 354,49 Kč |
| 1 000 | 10,27366 Kč | 10 273,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,83111 Kč | 24 577,78 Kč |
| 5 000 | 9,57455 Kč | 47 872,75 Kč |
| 7 500 | 9,44937 Kč | 70 870,27 Kč |
| 12 500 | 9,31370 Kč | 116 421,25 Kč |
| 17 500 | 9,23591 Kč | 161 628,43 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |

